


CPF0603B75RE1 | |
---|---|
DigiKey Part Number | A103128TR-ND - Tape & Reel (TR) A103128CT-ND - Cut Tape (CT) A103128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B75RE1 |
Description | RES SMD 75 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B75RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.77400 | $17.74 |
25 | $1.64240 | $41.06 |
50 | $1.55180 | $77.59 |
100 | $1.44020 | $144.02 |
250 | $1.36304 | $340.76 |
500 | $1.29274 | $646.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.17261 | $1,172.61 |
2,000 | $1.01468 | $2,029.36 |