0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B75RE1

DigiKey Part Number
A103128TR-ND - Tape & Reel (TR)
A103128CT-ND - Cut Tape (CT)
A103128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B75RE1
Description
RES SMD 75 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B75RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.77400$17.74
25$1.64240$41.06
50$1.55180$77.59
100$1.44020$144.02
250$1.36304$340.76
500$1.29274$646.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.17261$1,172.61
2,000$1.01468$2,029.36
Manufacturers Standard Package