


CPF0603B75KE | |
---|---|
DigiKey Part Number | A119884TR-ND - Tape & Reel (TR) A119884CT-ND - Cut Tape (CT) A119884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B75KE |
Description | RES SMD 75K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B75KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.35500 | $13.55 |
25 | $1.25800 | $31.45 |
50 | $1.18900 | $59.45 |
100 | $1.12240 | $112.24 |
250 | $1.04312 | $260.78 |
500 | $0.98876 | $494.38 |
1,000 | $0.93934 | $939.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90347 | $4,517.35 |
10,000 | $0.67256 | $6,725.60 |
15,000 | $0.66983 | $10,047.45 |