0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B510RE1

DigiKey Part Number
A103107TR-ND - Tape & Reel (TR)
A103107CT-ND - Cut Tape (CT)
A103107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B510RE1
Description
RES SMD 510 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B510RE1 Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.61800$16.18
25$1.50440$37.61
50$1.42060$71.03
100$1.26780$126.78
250$1.20112$300.28
500$1.15940$579.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.13788$1,137.88
2,000$1.06645$2,132.90
3,000$1.01800$3,054.00
5,000$0.96918$4,845.90
7,000$0.94434$6,610.38
10,000$0.91967$9,196.70
12,000$0.91807$11,016.84
Manufacturers Standard Package