


CPF0603B510RE1 | |
---|---|
DigiKey Part Number | A103107TR-ND - Tape & Reel (TR) A103107CT-ND - Cut Tape (CT) A103107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B510RE1 |
Description | RES SMD 510 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B510RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.61800 | $16.18 |
25 | $1.50440 | $37.61 |
50 | $1.42060 | $71.03 |
100 | $1.26780 | $126.78 |
250 | $1.20112 | $300.28 |
500 | $1.15940 | $579.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.13788 | $1,137.88 |
2,000 | $1.06645 | $2,132.90 |
3,000 | $1.01800 | $3,054.00 |
5,000 | $0.96918 | $4,845.90 |
7,000 | $0.94434 | $6,610.38 |
10,000 | $0.91967 | $9,196.70 |
12,000 | $0.91807 | $11,016.84 |