
RP73PF1E59KBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1E59KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E59KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E59KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E59KBTDF |
Description | RES 59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E59KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.33800 | $13.38 |
25 | $1.24160 | $31.04 |
50 | $1.17260 | $58.63 |
100 | $1.10770 | $110.77 |
250 | $1.02900 | $257.25 |
500 | $0.97530 | $487.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.99140 | $991.40 |
2,000 | $0.78136 | $1,562.72 |
3,000 | $0.75120 | $2,253.60 |
5,000 | $0.72071 | $3,603.55 |