0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B47K5E1

DigiKey Part Number
1712-CPF0603B47K5E1TR-ND - Tape & Reel (TR)
1712-CPF0603B47K5E1CT-ND - Cut Tape (CT)
1712-CPF0603B47K5E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B47K5E1
Description
RES SMD 47.5KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B47K5E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.56800$15.68
25$1.45840$36.46
50$1.37620$68.81
100$1.30060$130.06
250$1.20932$302.33
500$1.14658$573.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16613$1,166.13
2,000$1.11140$2,222.80
3,000$1.08213$3,246.39
5,000$1.04800$5,240.00
7,000$1.02713$7,189.91
10,000$1.00632$10,063.20
12,000$0.99620$11,954.40
24,000$0.96071$23,057.04
25,000$0.95876$23,969.00
Manufacturers Standard Package