


CPF0603B44K2E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B44K2E1TR-ND - Tape & Reel (TR) 1712-CPF0603B44K2E1CT-ND - Cut Tape (CT) 1712-CPF0603B44K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B44K2E1 |
Description | RES SMD 44.2KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B44K2E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.75100 | $17.51 |
| 25 | $1.62120 | $40.53 |
| 50 | $1.53240 | $76.62 |
| 100 | $1.44860 | $144.86 |
| 250 | $1.34636 | $336.59 |
| 500 | $1.27680 | $638.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14575 | $1,145.75 |
| 2,000 | $1.09202 | $2,184.04 |
| 3,000 | $1.06326 | $3,189.78 |
| 5,000 | $1.02973 | $5,148.65 |
| 7,000 | $1.00922 | $7,064.54 |
| 10,000 | $0.98878 | $9,887.80 |

