


CPF0603B430KE1 | |
---|---|
DigiKey Part Number | A102274TR-ND - Tape & Reel (TR) A102274CT-ND - Cut Tape (CT) A102274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B430KE1 |
Description | RES SMD 430K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B430KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.67900 | $16.79 |
25 | $1.55760 | $38.94 |
50 | $1.47180 | $73.59 |
100 | $1.39040 | $139.04 |
250 | $1.29276 | $323.19 |
500 | $1.22590 | $612.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24707 | $1,247.07 |
2,000 | $1.15561 | $2,311.22 |
3,000 | $1.12825 | $3,384.75 |
5,000 | $1.10026 | $5,501.30 |
7,000 | $1.07502 | $7,525.14 |
10,000 | $1.04995 | $10,499.50 |
12,000 | $1.03540 | $12,424.80 |
24,000 | $1.02854 | $24,684.96 |
25,000 | $1.01626 | $25,406.50 |