0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B422RE1

DigiKey Part Number
1712-CPF0603B422RE1TR-ND - Tape & Reel (TR)
1712-CPF0603B422RE1CT-ND - Cut Tape (CT)
1712-CPF0603B422RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B422RE1
Description
RES SMD 422 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
422 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B422RE1 Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.65000$16.50
25$1.53040$38.26
50$1.44520$72.26
100$1.36550$136.55
250$1.26908$317.27
500$1.20356$601.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.04222$1,042.22
2,000$1.02330$2,046.60
3,000$1.00511$3,015.33
5,000$0.99911$4,995.55
7,000$0.99553$6,968.71
10,000$0.99199$9,919.90
12,000$0.99029$11,883.48
24,000$0.96071$23,057.04
25,000$0.95876$23,969.00
Manufacturers Standard Package