0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B187KE1

DigiKey Part Number
1712-CPF0603B187KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B187KE1CT-ND - Cut Tape (CT)
1712-CPF0603B187KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B187KE1
Description
RES SMD 187K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
187 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B187KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.70000$17.00
25$1.57960$39.49
50$1.49280$74.64
100$1.40980$140.98
250$1.31080$327.70
500$1.24330$621.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.19528$1,195.28
2,000$1.02712$2,054.24
3,000$1.00634$3,019.02
5,000$0.99621$4,981.05
24,000$0.96071$23,057.04
25,000$0.95876$23,969.00
Manufacturers Standard Package