


CPF0603B39K2E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B39K2E1TR-ND - Tape & Reel (TR) 1712-CPF0603B39K2E1CT-ND - Cut Tape (CT) 1712-CPF0603B39K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B39K2E1 |
Description | RES SMD 39.2KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B39K2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.60500 | $16.05 |
25 | $1.48840 | $37.21 |
50 | $1.40600 | $70.30 |
100 | $1.32780 | $132.78 |
250 | $1.23448 | $308.62 |
500 | $1.17060 | $585.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.19059 | $1,190.59 |
2,000 | $1.13482 | $2,269.64 |
3,000 | $1.10495 | $3,314.85 |
5,000 | $1.07016 | $5,350.80 |
7,000 | $1.04889 | $7,342.23 |
10,000 | $1.02768 | $10,276.80 |
12,000 | $1.01736 | $12,208.32 |
24,000 | $0.98118 | $23,548.32 |
25,000 | $0.97920 | $24,480.00 |