0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B39K2E1

DigiKey Part Number
1712-CPF0603B39K2E1TR-ND - Tape & Reel (TR)
1712-CPF0603B39K2E1CT-ND - Cut Tape (CT)
1712-CPF0603B39K2E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B39K2E1
Description
RES SMD 39.2KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B39K2E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,070
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.60500$16.05
25$1.48840$37.21
50$1.40600$70.30
100$1.32780$132.78
250$1.23448$308.62
500$1.17060$585.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.19059$1,190.59
2,000$1.13482$2,269.64
3,000$1.10495$3,314.85
5,000$1.07016$5,350.80
7,000$1.04889$7,342.23
10,000$1.02768$10,276.80
12,000$1.01736$12,208.32
24,000$0.98118$23,548.32
25,000$0.97920$24,480.00
Manufacturers Standard Package