0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B34KE1

DigiKey Part Number
1712-CPF0603B34KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B34KE1CT-ND - Cut Tape (CT)
1712-CPF0603B34KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B34KE1
Description
RES SMD 34K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B34KE1 Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2,961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.65000$16.50
25$1.53040$38.26
50$1.44520$72.26
100$1.36630$136.63
250$1.26976$317.44
500$1.20422$602.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.22483$1,224.83
2,000$1.16757$2,335.14
3,000$1.13695$3,410.85
5,000$1.10124$5,506.20
7,000$1.07941$7,555.87
10,000$1.05764$10,576.40
12,000$1.04706$12,564.72
24,000$1.00995$24,238.80
25,000$1.00791$25,197.75
Manufacturers Standard Package