


CPF0603B2K7E1 | |
---|---|
DigiKey Part Number | A103079TR-ND - Tape & Reel (TR) A103079CT-ND - Cut Tape (CT) A103079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K7E1 |
Description | RES SMD 2.7K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K7E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.79500 | $17.95 |
25 | $1.66600 | $41.65 |
50 | $1.56740 | $78.37 |
100 | $1.39200 | $139.20 |
250 | $1.30164 | $325.41 |
500 | $1.23266 | $616.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21043 | $1,210.43 |
2,000 | $1.04320 | $2,086.40 |
3,000 | $1.03353 | $3,100.59 |