


CPF0603B2K2E1 | |
---|---|
DigiKey Part Number | A103077TR-ND - Tape & Reel (TR) A103077CT-ND - Cut Tape (CT) A103077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K2E1 |
Description | RES SMD 2.2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.46200 | $14.62 |
25 | $1.35640 | $33.91 |
50 | $1.27920 | $63.96 |
100 | $1.20950 | $120.95 |
250 | $1.12392 | $280.98 |
500 | $1.06546 | $532.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.08336 | $1,083.36 |
2,000 | $1.03225 | $2,064.50 |
3,000 | $1.00492 | $3,014.76 |
5,000 | $0.97302 | $4,865.10 |
7,000 | $0.95351 | $6,674.57 |
10,000 | $0.93405 | $9,340.50 |
12,000 | $0.92459 | $11,095.08 |
24,000 | $0.89139 | $21,393.36 |
25,000 | $0.88956 | $22,239.00 |