


CPF0603B274KE1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B274KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B274KE1CT-ND - Cut Tape (CT) 1712-CPF0603B274KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B274KE1 |
Description | RES SMD 274K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B274KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.82800 | $18.28 |
25 | $1.69240 | $42.31 |
50 | $1.59860 | $79.93 |
100 | $1.49490 | $149.49 |
250 | $1.39912 | $349.78 |
500 | $1.32042 | $660.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16911 | $1,169.11 |
2,000 | $1.11424 | $2,228.48 |
3,000 | $1.08490 | $3,254.70 |
5,000 | $1.04884 | $5,244.20 |
7,000 | $0.96813 | $6,776.91 |
10,000 | $0.88789 | $8,878.90 |