


CPF0603B210KE1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B210KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B210KE1CT-ND - Cut Tape (CT) 1712-CPF0603B210KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B210KE1 |
Description | RES SMD 210K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B210KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.67500 | $16.75 |
25 | $1.55680 | $38.92 |
50 | $1.46980 | $73.49 |
100 | $1.38850 | $138.85 |
250 | $1.29076 | $322.69 |
500 | $1.22410 | $612.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24512 | $1,245.12 |
2,000 | $1.08369 | $2,167.38 |
3,000 | $1.06956 | $3,208.68 |
5,000 | $1.05472 | $5,273.60 |
7,000 | $1.02538 | $7,177.66 |
10,000 | $1.02176 | $10,217.60 |