


CPF0603B1K0E1 | |
|---|---|
DigiKey Part Number | A102332TR-ND - Tape & Reel (TR) A102332CT-ND - Cut Tape (CT) A102332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K0E1 |
Description | RES SMD 1K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K0E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.57000 | $15.70 |
| 25 | $1.46000 | $36.50 |
| 50 | $1.37800 | $68.90 |
| 100 | $1.30230 | $130.23 |
| 250 | $1.21052 | $302.63 |
| 500 | $1.14772 | $573.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09058 | $1,090.58 |
| 2,000 | $1.03928 | $2,078.56 |
| 3,000 | $1.01182 | $3,035.46 |
| 5,000 | $0.97977 | $4,898.85 |
| 7,000 | $0.96017 | $6,721.19 |
| 10,000 | $0.94063 | $9,406.30 |

