


CPF0603B18RE1 | |
|---|---|
DigiKey Part Number | A103053TR-ND - Tape & Reel (TR) A103053CT-ND - Cut Tape (CT) A103053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B18RE1 |
Description | RES SMD 18 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B18RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.79200 | $17.92 |
| 25 | $1.66080 | $41.52 |
| 50 | $1.56700 | $78.35 |
| 100 | $1.48150 | $148.15 |
| 250 | $1.37728 | $344.32 |
| 500 | $1.30606 | $653.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24169 | $1,241.69 |
| 2,000 | $1.18378 | $2,367.56 |
| 3,000 | $1.15279 | $3,458.37 |
| 5,000 | $1.11669 | $5,583.45 |
| 7,000 | $1.09461 | $7,662.27 |
| 10,000 | $1.07261 | $10,726.10 |

