


CPF0603B16KE1 | |
---|---|
DigiKey Part Number | A103048TR-ND - Tape & Reel (TR) A103048CT-ND - Cut Tape (CT) A103048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B16KE1 |
Description | RES SMD 16K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B16KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.62600 | $16.26 |
25 | $1.50760 | $37.69 |
50 | $1.42220 | $71.11 |
100 | $1.34410 | $134.41 |
250 | $1.24940 | $312.35 |
500 | $1.18468 | $592.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.20496 | $1,204.96 |
2,000 | $1.00606 | $2,012.12 |
3,000 | $0.99222 | $2,976.66 |
5,000 | $0.97773 | $4,888.65 |