


CPF0603B150RE1 | |
|---|---|
DigiKey Part Number | A103044TR-ND - Tape & Reel (TR) A103044CT-ND - Cut Tape (CT) A103044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B150RE1 |
Description | RES SMD 150 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B150RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.85800 | $18.58 |
| 25 | $1.72640 | $43.16 |
| 50 | $1.63120 | $81.56 |
| 100 | $1.54070 | $154.07 |
| 250 | $1.43284 | $358.21 |
| 500 | $1.35902 | $679.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29209 | $1,292.09 |
| 2,000 | $1.23204 | $2,464.08 |
| 3,000 | $1.19990 | $3,599.70 |
| 5,000 | $1.16244 | $5,812.20 |
| 7,000 | $1.13955 | $7,976.85 |
| 10,000 | $1.11674 | $11,167.40 |

