


CPF0603B130RE1 | |
---|---|
DigiKey Part Number | A103040TR-ND - Tape & Reel (TR) A103040CT-ND - Cut Tape (CT) A103040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B130RE1 |
Description | RES SMD 130 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B130RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.75700 | $17.57 |
25 | $1.63240 | $40.81 |
50 | $1.54040 | $77.02 |
100 | $1.45580 | $145.58 |
250 | $1.35352 | $338.38 |
500 | $1.28370 | $641.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16613 | $1,166.13 |
2,000 | $1.04058 | $2,081.16 |
3,000 | $1.02659 | $3,079.77 |
5,000 | $1.01196 | $5,059.80 |
7,000 | $0.99553 | $6,968.71 |
10,000 | $0.99199 | $9,919.90 |
12,000 | $0.99029 | $11,883.48 |
24,000 | $0.96071 | $23,057.04 |
25,000 | $0.95876 | $23,969.00 |