


CPF0201D49R9E1 | |
---|---|
DigiKey Part Number | 1712-CPF0201D49R9E1TR-ND - Tape & Reel (TR) 1712-CPF0201D49R9E1CT-ND - Cut Tape (CT) 1712-CPF0201D49R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201D49R9E1 |
Description | RES SMD 49.9 OHM 0.5% 1/32W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0201D49R9E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.38800 | $13.88 |
25 | $1.28440 | $32.11 |
50 | $1.21360 | $60.68 |
100 | $1.14710 | $114.71 |
250 | $1.06612 | $266.53 |
500 | $1.01044 | $505.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83325 | $833.25 |
2,000 | $0.81597 | $1,631.94 |
3,000 | $0.79860 | $2,395.80 |
5,000 | $0.78075 | $3,903.75 |