


CPF0603B10RE | |
---|---|
DigiKey Part Number | A119908TR-ND - Tape & Reel (TR) A119908CT-ND - Cut Tape (CT) A119908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B10RE |
Description | RES SMD 10 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B10RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.25600 | $12.56 |
25 | $1.16600 | $29.15 |
50 | $1.10200 | $55.10 |
100 | $1.03460 | $103.46 |
250 | $0.93508 | $233.77 |
500 | $0.86970 | $434.85 |
1,000 | $0.85066 | $850.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80647 | $4,032.35 |
10,000 | $0.77489 | $7,748.90 |
15,000 | $0.75745 | $11,361.75 |
25,000 | $0.73727 | $18,431.75 |
35,000 | $0.72500 | $25,375.00 |
50,000 | $0.71376 | $35,688.00 |