
CRGH0805F1K2 | |
---|---|
DigiKey Part Number | 1712-CRGH0805F1K2TR-ND - Tape & Reel (TR) 1712-CRGH0805F1K2CT-ND - Cut Tape (CT) 1712-CRGH0805F1K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F1K2 |
Description | RES 1.2K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F1K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
25 | $0.19360 | $4.84 |
50 | $0.18400 | $9.20 |
100 | $0.17490 | $17.49 |
250 | $0.16388 | $40.97 |
500 | $0.15600 | $78.00 |
1,000 | $0.14854 | $148.54 |
2,500 | $0.13919 | $347.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13253 | $662.65 |
10,000 | $0.12619 | $1,261.90 |
15,000 | $0.12262 | $1,839.30 |
25,000 | $0.11827 | $2,956.75 |
35,000 | $0.11550 | $4,042.50 |
50,000 | $0.11262 | $5,631.00 |
125,000 | $0.10557 | $13,196.25 |
250,000 | $0.10053 | $25,132.50 |
500,000 | $0.09574 | $47,870.00 |