


CPF0603B100RE1 | |
|---|---|
DigiKey Part Number | A102330TR-ND - Tape & Reel (TR) A102330CT-ND - Cut Tape (CT) A102330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B100RE1 |
Description | RES SMD 100 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B100RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.57520 | $39.38 |
| 50 | $1.48640 | $74.32 |
| 100 | $1.40510 | $140.51 |
| 250 | $1.30592 | $326.48 |
| 500 | $1.23848 | $619.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17715 | $1,177.15 |
| 2,000 | $1.12203 | $2,244.06 |
| 3,000 | $1.09256 | $3,277.68 |
| 5,000 | $1.05817 | $5,290.85 |
| 7,000 | $1.03714 | $7,259.98 |
| 10,000 | $1.01620 | $10,162.00 |

