


CPF0402B97R6E1 | |
|---|---|
DigiKey Part Number | A103024TR-ND - Tape & Reel (TR) A103024CT-ND - Cut Tape (CT) A103024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B97R6E1 |
Description | RES SMD 97.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B97R6E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.99000 | $19.90 |
| 25 | $1.84480 | $46.12 |
| 50 | $1.74140 | $87.07 |
| 100 | $1.64510 | $164.51 |
| 250 | $1.52984 | $382.46 |
| 500 | $1.45126 | $725.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28708 | $1,287.08 |
| 2,000 | $1.23179 | $2,463.58 |

