


CPF0402B8K66E1 | |
---|---|
DigiKey Part Number | A103008TR-ND - Tape & Reel (TR) A103008CT-ND - Cut Tape (CT) A103008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B8K66E1 |
Description | RES SMD 8.66KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B8K66E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.75700 | $17.57 |
25 | $1.62920 | $40.73 |
50 | $1.53700 | $76.85 |
100 | $1.45250 | $145.25 |
250 | $1.35088 | $337.72 |
500 | $1.28124 | $640.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25070 | $1,250.70 |
2,000 | $1.12680 | $2,253.60 |
3,000 | $1.09102 | $3,273.06 |
24,000 | $1.07586 | $25,820.64 |
25,000 | $1.07371 | $26,842.75 |