


CPF0402B820RE1 | |
---|---|
DigiKey Part Number | A102989TR-ND - Tape & Reel (TR) A102989CT-ND - Cut Tape (CT) A102989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B820RE1 |
Description | RES SMD 820 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B820RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.96200 | $19.62 |
25 | $1.81960 | $45.49 |
50 | $1.71780 | $85.89 |
100 | $1.62330 | $162.33 |
250 | $1.51016 | $377.54 |
500 | $1.43266 | $716.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45795 | $1,457.95 |
2,000 | $1.31631 | $2,632.62 |
3,000 | $1.30125 | $3,903.75 |
5,000 | $1.28537 | $6,426.85 |
7,000 | $1.26821 | $8,877.47 |
10,000 | $1.25120 | $12,512.00 |
12,000 | $1.24915 | $14,989.80 |
24,000 | $1.20579 | $28,938.96 |
25,000 | $1.20340 | $30,085.00 |