


CPF0402B80R6E1 | |
|---|---|
DigiKey Part Number | A102988TR-ND - Tape & Reel (TR) A102988CT-ND - Cut Tape (CT) A102988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B80R6E1 |
Description | RES SMD 80.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B80R6E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.82500 | $18.25 |
| 25 | $1.69360 | $42.34 |
| 50 | $1.60000 | $80.00 |
| 100 | $1.51280 | $151.28 |
| 250 | $1.40620 | $351.55 |
| 500 | $1.33370 | $666.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26792 | $1,267.92 |
| 2,000 | $1.20889 | $2,417.78 |
| 3,000 | $1.17732 | $3,531.96 |
| 5,000 | $1.14050 | $5,702.50 |
| 7,000 | $1.11798 | $7,825.86 |
| 10,000 | $1.09556 | $10,955.60 |

