


CPF0402B75KE1 | |
|---|---|
DigiKey Part Number | A102973TR-ND - Tape & Reel (TR) A102973CT-ND - Cut Tape (CT) A102973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B75KE1 |
Description | RES SMD 75K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B75KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.87500 | $18.75 |
| 25 | $1.73960 | $43.49 |
| 50 | $1.64440 | $82.22 |
| 100 | $1.55300 | $155.30 |
| 250 | $1.44436 | $361.09 |
| 500 | $1.36986 | $684.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.30253 | $1,302.53 |
| 2,000 | $1.24198 | $2,483.96 |
| 3,000 | $1.20960 | $3,628.80 |
| 5,000 | $1.17188 | $5,859.40 |
| 7,000 | $1.14880 | $8,041.60 |
| 10,000 | $1.12584 | $11,258.40 |

