Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



CPF0402B73R2E1 | |
|---|---|
DigiKey Part Number | A102971TR-ND - Tape & Reel (TR) A102971CT-ND - Cut Tape (CT) A102971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B73R2E1 |
Description | RES SMD 73.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B73R2E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB73R2X | Panasonic Industry | 8,910 | P73.2DCCT-ND | $0.90000 | Direct |
| RG1005P-73R2-B-T5 | Susumu | 0 | RG1005P-73R2-B-T5-ND | $0.70473 | Direct |
| TNPW040273R2BEED | Vishay Dale | 0 | TNPW040273R2BEED-ND | $0.85241 | Direct |
| RG1005N-73R2-B-T5 | Susumu | 0 | RG1005N-73R2-B-T5-ND | $2.90168 | Upgrade |
| RG1005N-73R2-W-T1 | Susumu | 0 | RG1005N-73R2-W-T1-ND | $3.51617 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.20889 | $1,208.89 |




