


CPF0402B71R5E1 | |
|---|---|
DigiKey Part Number | A102968TR-ND - Tape & Reel (TR) A102968CT-ND - Cut Tape (CT) A102968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B71R5E1 |
Description | RES SMD 71.5 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B71R5E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.03900 | $20.39 |
| 25 | $1.88760 | $47.19 |
| 50 | $1.78400 | $89.20 |
| 100 | $1.68620 | $168.62 |
| 250 | $1.56768 | $391.92 |
| 500 | $1.48726 | $743.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37389 | $1,373.89 |
| 2,000 | $1.33090 | $2,661.80 |
| 3,000 | $1.31401 | $3,942.03 |

