0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B69K8E1

DigiKey Part Number
A102955TR-ND - Tape & Reel (TR)
A102955CT-ND - Cut Tape (CT)
A102955DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B69K8E1
Description
RES SMD 69.8KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B69K8E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,542
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.85600$18.56
25$1.71760$42.94
50$1.62240$81.12
100$1.53300$153.30
250$1.42544$356.36
500$1.35218$676.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.37592$1,375.92
2,000$1.31212$2,624.24
3,000$1.27801$3,834.03
5,000$1.23828$6,191.40
7,000$1.21398$8,497.86
10,000$1.18979$11,897.90
12,000$1.17803$14,136.36
24,000$1.13679$27,282.96
25,000$1.13453$28,363.25
Manufacturers Standard Package