CPF0402B681RE1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 68
Unit Price: $0.82000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.51609
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $2.06000
Datasheet

Direct


Vishay Dale
In Stock: 27,018
Unit Price: $1.89000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.46446
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.52066
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.24042
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $7.84147
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.62565
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.28954
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.66371
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.15796
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.52188
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,818
Unit Price: $0.82000
Datasheet
0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B681RE1

DigiKey Part Number
A102949TR-ND - Tape & Reel (TR)
A102949CT-ND - Cut Tape (CT)
A102949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B681RE1
Description
RES SMD 681 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
681 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B681RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.73700$17.37
25$1.61000$40.25
50$1.51960$75.98
100$1.43570$143.57
250$1.33492$333.73
500$1.26624$633.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.28806$1,288.06
2,000$1.09511$2,190.22
3,000$1.08951$3,268.53
5,000$1.08312$5,415.60
7,000$1.07929$7,555.03
24,000$1.06298$25,511.52
25,000$1.06084$26,521.00
Manufacturers Standard Package