


CPF0402B649RE1 | |
---|---|
DigiKey Part Number | A102942TR-ND - Tape & Reel (TR) A102942CT-ND - Cut Tape (CT) A102942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B649RE1 |
Description | RES SMD 649 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B649RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.79000 | $17.90 |
25 | $1.66200 | $41.55 |
50 | $1.57000 | $78.50 |
100 | $1.48450 | $148.45 |
250 | $1.38012 | $345.03 |
500 | $1.30900 | $654.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.33166 | $1,331.66 |
2,000 | $1.26983 | $2,539.66 |
3,000 | $1.24358 | $3,730.74 |
5,000 | $1.19817 | $5,990.85 |
7,000 | $1.17458 | $8,222.06 |
10,000 | $1.15110 | $11,511.00 |
12,000 | $1.13968 | $13,676.16 |
24,000 | $1.09965 | $26,391.60 |
25,000 | $1.09745 | $27,436.25 |