0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B590RE1

DigiKey Part Number
A102918TR-ND - Tape & Reel (TR)
A102918CT-ND - Cut Tape (CT)
A102918DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B590RE1
Description
RES SMD 590 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
590 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B590RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.77400$17.74
25$1.64560$41.14
50$1.55360$77.68
100$1.46810$146.81
250$1.36500$341.25
500$1.29472$647.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.25070$1,250.70
2,000$1.14404$2,288.08
3,000$1.12537$3,376.11
5,000$1.10601$5,530.05
7,000$1.08933$7,625.31
10,000$1.07278$10,727.80
12,000$1.00728$12,087.36
24,000$1.00131$24,031.44
25,000$0.93759$23,439.75
Manufacturers Standard Package