


CPF0402B56R2E1 | |
---|---|
DigiKey Part Number | A102914TR-ND - Tape & Reel (TR) A102914CT-ND - Cut Tape (CT) A102914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B56R2E1 |
Description | RES SMD 56.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B56R2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.00300 | $20.03 |
25 | $1.85560 | $46.39 |
50 | $1.71280 | $85.64 |
100 | $1.54280 | $154.28 |
250 | $1.47928 | $369.82 |
500 | $1.46106 | $730.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28478 | $1,284.78 |
2,000 | $1.22492 | $2,449.84 |
3,000 | $1.19292 | $3,578.76 |
5,000 | $1.15562 | $5,778.10 |
7,000 | $1.13280 | $7,929.60 |
10,000 | $1.10678 | $11,067.80 |
12,000 | $1.09902 | $13,188.24 |
24,000 | $1.06027 | $25,446.48 |
25,000 | $1.05814 | $26,453.50 |