


CPF0402B56K2E1 | |
---|---|
DigiKey Part Number | A102912TR-ND - Tape & Reel (TR) A102912CT-ND - Cut Tape (CT) A102912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B56K2E1 |
Description | RES SMD 56.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B56K2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.73700 | $17.37 |
25 | $1.61000 | $40.25 |
50 | $1.51960 | $75.98 |
100 | $1.43570 | $143.57 |
250 | $1.33492 | $333.73 |
500 | $1.26624 | $633.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.02324 | $1,023.24 |
2,000 | $0.97558 | $1,951.16 |
3,000 | $0.95008 | $2,850.24 |
5,000 | $0.92035 | $4,601.75 |
7,000 | $0.90881 | $6,361.67 |