


CPF0402B562RE1 | |
---|---|
DigiKey Part Number | A102910TR-ND - Tape & Reel (TR) A102910CT-ND - Cut Tape (CT) A102910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B562RE1 |
Description | RES SMD 562 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B562RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.82300 | $18.23 |
25 | $1.68800 | $42.20 |
50 | $1.59620 | $79.81 |
100 | $1.50750 | $150.75 |
250 | $1.40212 | $350.53 |
500 | $1.32986 | $664.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28478 | $1,284.78 |
2,000 | $1.22492 | $2,449.84 |
3,000 | $1.19292 | $3,578.76 |
5,000 | $1.15562 | $5,778.10 |
7,000 | $1.13280 | $7,929.60 |
10,000 | $1.11007 | $11,100.70 |
12,000 | $1.09902 | $13,188.24 |
24,000 | $1.06027 | $25,446.48 |
25,000 | $1.05814 | $26,453.50 |