


CPF0402B511RE1 | |
---|---|
DigiKey Part Number | A102895TR-ND - Tape & Reel (TR) A102895CT-ND - Cut Tape (CT) A102895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B511RE1 |
Description | RES SMD 511 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B511RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.91300 | $19.13 |
25 | $1.77360 | $44.34 |
50 | $1.67500 | $83.75 |
100 | $1.58310 | $158.31 |
250 | $1.47240 | $368.10 |
500 | $1.39686 | $698.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42141 | $1,421.41 |
2,000 | $1.33351 | $2,667.02 |
3,000 | $1.31412 | $3,942.36 |
5,000 | $1.27957 | $6,397.85 |
7,000 | $1.25455 | $8,781.85 |
10,000 | $1.22572 | $12,257.20 |
12,000 | $1.21099 | $14,531.88 |
24,000 | $1.17505 | $28,201.20 |
25,000 | $1.17272 | $29,318.00 |