


CPF0402B4K87E1 | |
---|---|
DigiKey Part Number | A102892TR-ND - Tape & Reel (TR) A102892CT-ND - Cut Tape (CT) A102892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B4K87E1 |
Description | RES SMD 4.87KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B4K87E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.88900 | $18.89 |
25 | $1.75400 | $43.85 |
50 | $1.65700 | $82.85 |
100 | $1.56580 | $156.58 |
250 | $1.45632 | $364.08 |
500 | $1.38158 | $690.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.27673 | $1,276.73 |
2,000 | $1.14404 | $2,288.08 |
3,000 | $1.12537 | $3,376.11 |