0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B48K7E1

DigiKey Part Number
A102877TR-ND - Tape & Reel (TR)
A102877CT-ND - Cut Tape (CT)
A102877DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B48K7E1
Description
RES SMD 48.7KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B48K7E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.81500$18.15
25$1.68480$42.12
50$1.58960$79.48
100$1.50260$150.26
250$1.39752$349.38
500$1.32542$662.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.28478$1,284.78
2,000$1.22492$2,449.84
3,000$1.19292$3,578.76
5,000$1.14020$5,701.00
7,000$1.12342$7,863.94
10,000$1.10678$11,067.80
12,000$1.09902$13,188.24
24,000$1.06027$25,446.48
25,000$1.05814$26,453.50
Manufacturers Standard Package