0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B487RE1

DigiKey Part Number
A102876TR-ND - Tape & Reel (TR)
A102876CT-ND - Cut Tape (CT)
A102876DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B487RE1
Description
RES SMD 487 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
487 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B487RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.94600$19.46
25$1.80640$45.16
50$1.70780$85.39
100$1.61350$161.35
250$1.50064$375.16
500$1.42378$711.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44891$1,448.91
2,000$1.38200$2,764.00
3,000$1.34622$4,038.66
5,000$1.30455$6,522.75
7,000$1.27909$8,953.63
10,000$1.25373$12,537.30
12,000$1.24140$14,896.80
24,000$1.19819$28,756.56
25,000$1.19582$29,895.50
Manufacturers Standard Package