


CPF0402B45R3E1 | |
|---|---|
DigiKey Part Number | A102866TR-ND - Tape & Reel (TR) A102866CT-ND - Cut Tape (CT) A102866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B45R3E1 |
Description | RES SMD 45.3 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B45R3E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.94000 | $19.40 |
| 25 | $1.79880 | $44.97 |
| 50 | $1.69860 | $84.93 |
| 100 | $1.60480 | $160.48 |
| 250 | $1.49268 | $373.17 |
| 500 | $1.41590 | $707.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34635 | $1,346.35 |
| 2,000 | $1.28395 | $2,567.90 |
| 3,000 | $1.25057 | $3,751.71 |
| 5,000 | $1.21167 | $6,058.35 |
| 7,000 | $1.18789 | $8,315.23 |
| 10,000 | $1.16421 | $11,642.10 |

