


CPF0402B45K3E1 | |
---|---|
DigiKey Part Number | A102865TR-ND - Tape & Reel (TR) A102865CT-ND - Cut Tape (CT) A102865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B45K3E1 |
Description | RES SMD 45.3KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B45K3E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.91300 | $19.13 |
25 | $1.77680 | $44.42 |
50 | $1.67840 | $83.92 |
100 | $1.58640 | $158.64 |
250 | $1.47536 | $368.84 |
500 | $1.39948 | $699.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.31146 | $1,311.46 |
2,000 | $1.13542 | $2,270.84 |
3,000 | $1.12967 | $3,389.01 |