


CPF0402B442RE1 | |
|---|---|
DigiKey Part Number | A102861TR-ND - Tape & Reel (TR) A102861CT-ND - Cut Tape (CT) A102861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B442RE1 |
Description | RES SMD 442 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B442RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB4420X | Panasonic Industry | 13,935 | 10-ERA-2AEB4420XCT-ND | $0.90000 | Direct |
| TNPW0402442RBEED | Vishay Dale | 9,500 | TNP442DACT-ND | $2.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.04700 | $20.47 |
| 25 | $1.90080 | $47.52 |
| 50 | $1.79400 | $89.70 |
| 100 | $1.69610 | $169.61 |
| 250 | $1.57756 | $394.39 |
| 500 | $1.49664 | $748.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26241 | $1,262.41 |
| 2,000 | $1.20359 | $2,407.18 |
| 3,000 | $1.17214 | $3,516.42 |
| 5,000 | $1.13547 | $5,677.35 |
| 7,000 | $1.11305 | $7,791.35 |
| 10,000 | $1.09071 | $10,907.10 |

