


CPF0402B43RE1 | |
|---|---|
DigiKey Part Number | A102859TR-ND - Tape & Reel (TR) A102859CT-ND - Cut Tape (CT) A102859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B43RE1 |
Description | RES SMD 43 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B43RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.96500 | $19.65 |
| 25 | $1.81840 | $45.46 |
| 50 | $1.71820 | $85.91 |
| 100 | $1.62460 | $162.46 |
| 250 | $1.51044 | $377.61 |
| 500 | $1.43300 | $716.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26241 | $1,262.41 |
| 2,000 | $1.20359 | $2,407.18 |
| 3,000 | $1.17214 | $3,516.42 |
| 5,000 | $1.13547 | $5,677.35 |
| 7,000 | $1.11305 | $7,791.35 |
| 10,000 | $1.09071 | $10,907.10 |

