


CPF0402B3K65E1 | |
---|---|
DigiKey Part Number | A102841TR-ND - Tape & Reel (TR) A102841CT-ND - Cut Tape (CT) A102841DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K65E1 |
Description | RES SMD 3.65KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K65E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.81500 | $18.15 |
25 | $1.68480 | $42.12 |
50 | $1.58960 | $79.48 |
100 | $1.50260 | $150.26 |
250 | $1.39752 | $349.38 |
500 | $1.32542 | $662.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.34857 | $1,348.57 |
2,000 | $1.28597 | $2,571.94 |
3,000 | $1.19404 | $3,582.12 |
7,000 | $1.18964 | $8,327.48 |
10,000 | $1.16589 | $11,658.90 |
12,000 | $1.15434 | $13,852.08 |
24,000 | $1.11385 | $26,732.40 |
25,000 | $1.11162 | $27,790.50 |